
SI7938DP-T1-GE3 | |
|---|---|
DigiKey Part Number | SI7938DP-T1-GE3TR-ND - Tape & Reel (TR) SI7938DP-T1-GE3CT-ND - Cut Tape (CT) SI7938DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7938DP-T1-GE3 |
Description | MOSFET 2N-CH 40V 60A PPAK SO8 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 60A 46W Surface Mount PowerPAK® SO-8 Dual |
Datasheet | Datasheet |
EDA/CAD Models | SI7938DP-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 60A | |
Rds On (Max) @ Id, Vgs | 5.8mOhm @ 18.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 65nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2300pF @ 20V | |
Power - Max | 46W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 Dual | |
Supplier Device Package | PowerPAK® SO-8 Dual | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 32,69400 Kč | 326,94 Kč |
| 100 | 22,23900 Kč | 2 223,90 Kč |
| 500 | 17,76262 Kč | 8 881,31 Kč |
| 1 000 | 16,32343 Kč | 16 323,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,49660 Kč | 43 489,80 Kč |
| 6 000 | 13,57752 Kč | 81 465,12 Kč |
| 9 000 | 13,12375 Kč | 118 113,75 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |


