
SI7858BDP-T1-GE3 | |
|---|---|
DigiKey Part Number | SI7858BDP-T1-GE3TR-ND - Tape & Reel (TR) SI7858BDP-T1-GE3CT-ND - Cut Tape (CT) SI7858BDP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7858BDP-T1-GE3 |
Description | MOSFET N-CH 12V 40A PPAK SO-8 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 12 V 40A (Tc) 5W (Ta), 48W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 2.5mOhm @ 15A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 84 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 5760 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 48W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 10 | 31,70700 Kč | 317,07 Kč |
| 100 | 21,52920 Kč | 2 152,92 Kč |
| 500 | 17,17216 Kč | 8 586,08 Kč |
| 1 000 | 15,77139 Kč | 15 771,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,99342 Kč | 41 980,26 Kč |
| 6 000 | 13,09894 Kč | 78 593,64 Kč |
| 9 000 | 12,64346 Kč | 113 791,14 Kč |
| 15 000 | 12,59880 Kč | 188 982,00 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |



