
SI7619DN-T1-GE3 | |
|---|---|
DigiKey Part Number | SI7619DN-T1-GE3TR-ND - Tape & Reel (TR) SI7619DN-T1-GE3CT-ND - Cut Tape (CT) SI7619DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7619DN-T1-GE3 |
Description | MOSFET P-CH 30V 24A PPAK1212-8 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 24A (Tc) 3.5W (Ta), 27.8W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
EDA/CAD Models | SI7619DN-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 21mOhm @ 10.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1350 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.5W (Ta), 27.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 17,09200 Kč | 170,92 Kč |
| 100 | 11,25910 Kč | 1 125,91 Kč |
| 500 | 8,74692 Kč | 4 373,46 Kč |
| 1 000 | 7,93850 Kč | 7 938,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,91121 Kč | 20 733,63 Kč |
| 6 000 | 6,39407 Kč | 38 364,42 Kč |
| 9 000 | 6,13065 Kč | 55 175,85 Kč |
| 15 000 | 5,83471 Kč | 87 520,65 Kč |
| 21 000 | 5,65952 Kč | 118 849,92 Kč |
| 30 000 | 5,51198 Kč | 165 359,40 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |

