
SI7430DP-T1-GE3 | |
|---|---|
DigiKey Part Number | SI7430DP-T1-GE3TR-ND - Tape & Reel (TR) SI7430DP-T1-GE3CT-ND - Cut Tape (CT) SI7430DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7430DP-T1-GE3 |
Description | MOSFET N-CH 150V 26A PPAK SO-8 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 26A (Tc) 5.2W (Ta), 64W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 43 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1735 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 5.2W (Ta), 64W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,58000 Kč | 66,58 Kč |
| 10 | 49,87200 Kč | 498,72 Kč |
| 100 | 33,42480 Kč | 3 342,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,30788 Kč | 81 923,64 Kč |
| Unit Price without VAT: | 66,58000 Kč |
|---|---|
| Unit Price with VAT: | 80,56180 Kč |


