Mosfet Array 40V 6A 20.8W Surface Mount PowerPAK® 1212-8 Dual
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7216DN-T1-GE3

DigiKey Part Number
SI7216DN-T1-GE3TR-ND - Tape & Reel (TR)
SI7216DN-T1-GE3CT-ND - Cut Tape (CT)
SI7216DN-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI7216DN-T1-GE3
Description
MOSFET 2N-CH 40V 6A PPAK 1212
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 6A 20.8W Surface Mount PowerPAK® 1212-8 Dual
Datasheet
 Datasheet
EDA/CAD Models
SI7216DN-T1-GE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Manufacturer
Vishay Siliconix
Gate Charge (Qg) (Max) @ Vgs
19nC @ 10V
Series
Input Capacitance (Ciss) (Max) @ Vds
670pF @ 20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
20.8W
Part Status
Active
Operating Temperature
-50°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Mounting Type
Surface Mount
Configuration
2 N-Channel (Dual)
Package / Case
PowerPAK® 1212-8 Dual
Drain to Source Voltage (Vdss)
40V
Supplier Device Package
PowerPAK® 1212-8 Dual
Current - Continuous Drain (Id) @ 25°C
6A
Base Product Number
Rds On (Max) @ Id, Vgs
32mOhm @ 5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 496
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,56000 Kč49,56 Kč
1031,70700 Kč317,07 Kč
10021,52920 Kč2 152,92 Kč
50017,17216 Kč8 586,08 Kč
1 00015,77139 Kč15 771,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,99342 Kč41 980,26 Kč
6 00013,09894 Kč78 593,64 Kč
9 00012,64346 Kč113 791,14 Kč
15 00012,59880 Kč188 982,00 Kč
Manufacturers Standard Package
Unit Price without VAT:49,56000 Kč
Unit Price with VAT:59,96760 Kč