
SI7216DN-T1-GE3 | |
|---|---|
DigiKey Part Number | SI7216DN-T1-GE3TR-ND - Tape & Reel (TR) SI7216DN-T1-GE3CT-ND - Cut Tape (CT) SI7216DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7216DN-T1-GE3 |
Description | MOSFET 2N-CH 40V 6A PPAK 1212 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 6A 20.8W Surface Mount PowerPAK® 1212-8 Dual |
Datasheet | Datasheet |
EDA/CAD Models | SI7216DN-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Manufacturer Vishay Siliconix | Gate Charge (Qg) (Max) @ Vgs 19nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 670pF @ 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 20.8W |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) | Package / Case PowerPAK® 1212-8 Dual |
Drain to Source Voltage (Vdss) 40V | Supplier Device Package PowerPAK® 1212-8 Dual |
Current - Continuous Drain (Id) @ 25°C 6A | Base Product Number |
Rds On (Max) @ Id, Vgs 32mOhm @ 5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 10 | 31,70700 Kč | 317,07 Kč |
| 100 | 21,52920 Kč | 2 152,92 Kč |
| 500 | 17,17216 Kč | 8 586,08 Kč |
| 1 000 | 15,77139 Kč | 15 771,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,99342 Kč | 41 980,26 Kč |
| 6 000 | 13,09894 Kč | 78 593,64 Kč |
| 9 000 | 12,64346 Kč | 113 791,14 Kč |
| 15 000 | 12,59880 Kč | 188 982,00 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |


