
SI7172DP-T1-GE3 | |
|---|---|
DigiKey Part Number | SI7172DP-T1-GE3TR-ND - Tape & Reel (TR) SI7172DP-T1-GE3CT-ND - Cut Tape (CT) SI7172DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7172DP-T1-GE3 |
Description | MOSFET N-CH 200V 25A PPAK SO-8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 25A (Tc) 5.4W (Ta), 96W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SI7172DP-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 70mOhm @ 5.9A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 77 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2250 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 5.4W (Ta), 96W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,10000 Kč | 74,10 Kč |
| 10 | 48,33100 Kč | 483,31 Kč |
| 100 | 33,71790 Kč | 3 371,79 Kč |
| 500 | 29,30792 Kč | 14 653,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,94438 Kč | 71 833,14 Kč |
| Unit Price without VAT: | 74,10000 Kč |
|---|---|
| Unit Price with VAT: | 89,66100 Kč |






