
SI7119DN-T1-GE3 | |
|---|---|
DigiKey Part Number | SI7119DN-T1-GE3TR-ND - Tape & Reel (TR) SI7119DN-T1-GE3CT-ND - Cut Tape (CT) SI7119DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7119DN-T1-GE3 |
Description | MOSFET P-CH 200V 3.8A PPAK1212-8 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | P-Channel 200 V 3.8A (Tc) 3.7W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
EDA/CAD Models | SI7119DN-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.05Ohm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 666 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 52W (Tc) | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 21,73300 Kč | 217,33 Kč |
| 100 | 14,47180 Kč | 1 447,18 Kč |
| 500 | 11,35740 Kč | 5 678,70 Kč |
| 1 000 | 10,35495 Kč | 10 354,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,08212 Kč | 27 246,36 Kč |
| 6 000 | 8,44158 Kč | 50 649,48 Kč |
| 9 000 | 8,11538 Kč | 73 038,42 Kč |
| 15 000 | 7,74891 Kč | 116 233,65 Kč |
| 21 000 | 7,61178 Kč | 159 847,38 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |





