N-Channel 30 V 6A (Tc) 2.3W (Ta), 5.7W (Tc) Surface Mount 1206-8 ChipFET™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5468DC-T1-GE3

DigiKey Part Number
SI5468DC-T1-GE3TR-ND - Tape & Reel (TR)
SI5468DC-T1-GE3CT-ND - Cut Tape (CT)
SI5468DC-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI5468DC-T1-GE3
Description
MOSFET N-CH 30V 6A 1206-8
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 6A (Tc) 2.3W (Ta), 5.7W (Tc) Surface Mount 1206-8 ChipFET™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
28mOhm @ 6.8A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
435 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.3W (Ta), 5.7W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
1206-8 ChipFET™
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 141
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
108,44100 Kč84,41 Kč
1005,39020 Kč539,02 Kč
5004,07320 Kč2 036,60 Kč
1 0003,64840 Kč3 648,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,10770 Kč9 323,10 Kč
6 0002,83522 Kč17 011,32 Kč
9 0002,69635 Kč24 267,15 Kč
15 0002,54028 Kč38 104,20 Kč
21 0002,44785 Kč51 404,85 Kč
30 0002,35801 Kč70 740,30 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč