
SI5457DC-T1-GE3 | |
|---|---|
DigiKey Part Number | SI5457DC-T1-GE3TR-ND - Tape & Reel (TR) SI5457DC-T1-GE3CT-ND - Cut Tape (CT) SI5457DC-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI5457DC-T1-GE3 |
Description | MOSFET P-CH 20V 6A 1206-8 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 6A (Tc) 5.7W (Tc) Surface Mount 1206-8 ChipFET™ |
Datasheet | Datasheet |
EDA/CAD Models | SI5457DC-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 36mOhm @ 4.9A, 4.5V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1000 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 5.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 1206-8 ChipFET™ | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,19948 Kč | 12 598,44 Kč |
| 6 000 | 3,85647 Kč | 23 138,82 Kč |
| 9 000 | 3,53640 Kč | 31 827,60 Kč |
| 15 000 | 3,48491 Kč | 52 273,65 Kč |
| 21 000 | 3,36850 Kč | 70 738,50 Kč |
| 30 000 | 3,28906 Kč | 98 671,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 Kč | 10,74 Kč |
| 10 | 8,04100 Kč | 80,41 Kč |
| 100 | 6,32130 Kč | 632,13 Kč |
| 500 | 5,32650 Kč | 2 663,25 Kč |
| 1 000 | 4,77414 Kč | 4 774,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,61000 Kč | 10,61 Kč |
| 10 | 7,94800 Kč | 79,48 Kč |
| 100 | 6,24800 Kč | 624,80 Kč |
| 500 | 5,26476 Kč | 2 632,38 Kč |
| 1 000 | 4,71880 Kč | 4 718,80 Kč |
| Unit Price without VAT: | 10,61000 Kč |
|---|---|
| Unit Price with VAT: | 12,83810 Kč |


