
SI5403DC-T1-GE3 | |
|---|---|
DigiKey Part Number | SI5403DC-T1-GE3TR-ND - Tape & Reel (TR) SI5403DC-T1-GE3CT-ND - Cut Tape (CT) SI5403DC-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI5403DC-T1-GE3 |
Description | MOSFET P-CH 30V 6A 1206-8 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 6A (Tc) 2.5W (Ta), 6.3W (Tc) Surface Mount 1206-8 ChipFET™ |
Datasheet | Datasheet |
EDA/CAD Models | SI5403DC-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 7.2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 42 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1340 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 6.3W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 1206-8 ChipFET™ | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 22,27900 Kč | 222,79 Kč |
| 100 | 14,86030 Kč | 1 486,03 Kč |
| 500 | 11,67488 Kč | 5 837,44 Kč |
| 1 000 | 10,64977 Kč | 10 649,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,34803 Kč | 28 044,09 Kč |
| 6 000 | 8,69300 Kč | 52 158,00 Kč |
| 9 000 | 8,35930 Kč | 75 233,70 Kč |
| 15 000 | 7,98456 Kč | 119 768,40 Kč |
| 21 000 | 7,87425 Kč | 165 359,25 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |

