
SI4931DY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4931DY-T1-GE3TR-ND - Tape & Reel (TR) SI4931DY-T1-GE3CT-ND - Cut Tape (CT) SI4931DY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4931DY-T1-GE3 |
Description | MOSFET 2P-CH 12V 6.7A 8SOIC |
Manufacturer Standard Lead Time | 63 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 12V 6.7A 1.1W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI4931DY-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 12V | |
Current - Continuous Drain (Id) @ 25°C | 6.7A | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 8.9A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 350µA | |
Gate Charge (Qg) (Max) @ Vgs | 52nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 1.1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 10 | 31,51800 Kč | 315,18 Kč |
| 100 | 21,39280 Kč | 2 139,28 Kč |
| 500 | 17,05962 Kč | 8 529,81 Kč |
| 1 000 | 15,66619 Kč | 15 666,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,49887 Kč | 36 247,18 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |

