
SI4848DY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4848DY-T1-GE3TR-ND - Tape & Reel (TR) SI4848DY-T1-GE3CT-ND - Cut Tape (CT) SI4848DY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4848DY-T1-GE3 |
Description | MOSFET N-CH 150V 2.7A 8SO |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 2.7A (Ta) 1.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 10 V | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 31,20300 Kč | 312,03 Kč |
| 100 | 21,17230 Kč | 2 117,23 Kč |
| 500 | 16,87568 Kč | 8 437,84 Kč |
| 1 000 | 15,49442 Kč | 15 494,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,99962 Kč | 34 999,05 Kč |
| 5 000 | 13,07629 Kč | 65 381,45 Kč |
| 7 500 | 12,60605 Kč | 94 545,38 Kč |
| 12 500 | 12,33632 Kč | 154 204,00 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |









