
SI4435DDY-T1-E3 | |
|---|---|
DigiKey Part Number | SI4435DDY-T1-E3TR-ND - Tape & Reel (TR) SI4435DDY-T1-E3CT-ND - Cut Tape (CT) SI4435DDY-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4435DDY-T1-E3 |
Description | MOSFET P-CH 30V 11.4A 8SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 11.4A (Tc) 2.5W (Ta), 5W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1350 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 5W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 24mOhm @ 9.1A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 15,87400 Kč | 158,74 Kč |
| 100 | 10,41920 Kč | 1 041,92 Kč |
| 500 | 8,07164 Kč | 4 035,82 Kč |
| 1 000 | 7,31486 Kč | 7 314,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,49552 Kč | 16 238,80 Kč |
| 5 000 | 5,98905 Kč | 29 945,25 Kč |
| 7 500 | 5,73100 Kč | 42 982,50 Kč |
| 12 500 | 5,44112 Kč | 68 014,00 Kč |
| 17 500 | 5,26949 Kč | 92 216,07 Kč |
| 25 000 | 5,10268 Kč | 127 567,00 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |


