N-Channel 30 V 25.4A (Tc) 2.5W (Ta), 5.7W (Tc) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4160DY-T1-GE3

DigiKey Part Number
SI4160DY-T1-GE3TR-ND - Tape & Reel (TR)
SI4160DY-T1-GE3CT-ND - Cut Tape (CT)
SI4160DY-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI4160DY-T1-GE3
Description
MOSFET N-CH 30V 25.4A 8SO
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 25.4A (Tc) 2.5W (Ta), 5.7W (Tc) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
54 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2071 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
2.5W (Ta), 5.7W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
4.9mOhm @ 15A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSO040N03MSGXUMA1Infineon Technologies340448-BSO040N03MSGXUMA1CT-ND45,99000 KčSimilar
IRF7832TRPBFInfineon Technologies17 828IRF7832PBFCT-ND37,38000 KčSimilar
IRF8734TRPBFInfineon Technologies115 720IRF8734TRPBFCT-ND30,87000 KčSimilar
IRF8736TRPBFInfineon Technologies27 817IRF8736TRPBFCT-ND23,31000 KčSimilar
RS1E150GNTBRohm Semiconductor2 225RS1E150GNTBCT-ND19,95000 KčSimilar
In-Stock: 1 501
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,63000 Kč42,63 Kč
1027,10800 Kč271,08 Kč
10018,26410 Kč1 826,41 Kč
50014,47014 Kč7 235,07 Kč
1 00013,24953 Kč13 249,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,92880 Kč29 822,00 Kč
5 00011,11286 Kč55 564,30 Kč
7 50010,69725 Kč80 229,38 Kč
12 50010,23652 Kč127 956,50 Kč
Manufacturers Standard Package
Unit Price without VAT:42,63000 Kč
Unit Price with VAT:51,58230 Kč