
SI4134DY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4134DY-T1-GE3TR-ND - Tape & Reel (TR) SI4134DY-T1-GE3CT-ND - Cut Tape (CT) SI4134DY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4134DY-T1-GE3 |
Description | MOSFET N-CH 30V 14A 8SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 14A (Tc) 2.5W (Ta), 5W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI4134DY-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 23 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 846 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 5W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 14mOhm @ 10A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 16,50400 Kč | 165,04 Kč |
| 100 | 10,84130 Kč | 1 084,13 Kč |
| 500 | 8,41054 Kč | 4 205,27 Kč |
| 1 000 | 7,62773 Kč | 7 627,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,78009 Kč | 16 950,23 Kč |
| 5 000 | 6,25606 Kč | 31 280,30 Kč |
| 7 500 | 5,98908 Kč | 44 918,10 Kč |
| 12 500 | 5,68915 Kč | 71 114,38 Kč |
| 17 500 | 5,51160 Kč | 96 453,00 Kč |
| 25 000 | 5,33904 Kč | 133 476,00 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |


