
SI4114DY-T1-E3 | |
|---|---|
DigiKey Part Number | SI4114DY-T1-E3TR-ND - Tape & Reel (TR) SI4114DY-T1-E3CT-ND - Cut Tape (CT) SI4114DY-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4114DY-T1-E3 |
Description | MOSFET N-CH 20V 20A 8SO |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 20A (Tc) 2.5W (Ta), 5.7W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 95 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 3700 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 5.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| 10 | 35,15100 Kč | 351,51 Kč |
| 100 | 23,99440 Kč | 2 399,44 Kč |
| 500 | 19,22492 Kč | 9 612,46 Kč |
| 1 000 | 17,69165 Kč | 17 691,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,03264 Kč | 40 081,60 Kč |
| 5 000 | 15,00803 Kč | 75 040,15 Kč |
| 7 500 | 14,48624 Kč | 108 646,80 Kč |
| 12 500 | 14,43612 Kč | 180 451,50 Kč |
| Unit Price without VAT: | 54,59000 Kč |
|---|---|
| Unit Price with VAT: | 66,05390 Kč |

