
SI4062DY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4062DY-T1-GE3TR-ND - Tape & Reel (TR) SI4062DY-T1-GE3CT-ND - Cut Tape (CT) SI4062DY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4062DY-T1-GE3 |
Description | MOSFET N-CH 60V 32.1A 8SO |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 32.1A (Tc) 7.8W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.2mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 60 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3175 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 7.8W (Tc) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,78000 Kč | 47,78 Kč |
| 10 | 30,60700 Kč | 306,07 Kč |
| 100 | 20,81850 Kč | 2 081,85 Kč |
| 500 | 16,62782 Kč | 8 313,91 Kč |
| 1 000 | 16,08725 Kč | 16 087,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,82219 Kč | 34 555,47 Kč |
| 5 000 | 13,14311 Kč | 65 715,55 Kč |
| Unit Price without VAT: | 47,78000 Kč |
|---|---|
| Unit Price with VAT: | 57,81380 Kč |

