Mosfet Array 30V 2.5A, 1.7A 830mW Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3590DV-T1-GE3

DigiKey Part Number
SI3590DV-T1-GE3TR-ND - Tape & Reel (TR)
SI3590DV-T1-GE3CT-ND - Cut Tape (CT)
SI3590DV-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI3590DV-T1-GE3
Description
MOSFET N/P-CH 30V 2.5A 6TSOP
Customer Reference
Detailed Description
Mosfet Array 30V 2.5A, 1.7A 830mW Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
77mOhm @ 3A, 4.5V
Manufacturer
Vishay Siliconix
Vgs(th) (Max) @ Id
1.5V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
4.5nC @ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
830mW
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Mounting Type
Surface Mount
Configuration
N and P-Channel
Package / Case
SOT-23-6 Thin, TSOT-23-6
FET Feature
Logic Level Gate
Supplier Device Package
6-TSOP
Drain to Source Voltage (Vdss)
30V
Base Product Number
Current - Continuous Drain (Id) @ 25°C
2.5A, 1.7A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTGD4167CT1Gonsemi961 140NTGD4167CT1GOSCT-ND21,27000 KčSimilar
In-Stock: 33
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,99000 Kč28,99 Kč
1018,16500 Kč181,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:28,99000 Kč
Unit Price with VAT:35,07790 Kč