
SI3483CDV-T1-GE3 | |
|---|---|
DigiKey Part Number | SI3483CDV-T1-GE3TR-ND - Tape & Reel (TR) SI3483CDV-T1-GE3CT-ND - Cut Tape (CT) SI3483CDV-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3483CDV-T1-GE3 |
Description | MOSFET P-CH 30V 8A 6TSOP |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 8A (Tc) 2W (Ta), 4.2W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 33 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1000 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2W (Ta), 4.2W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 6-TSOP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 34mOhm @ 6.1A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 21,73300 Kč | 217,33 Kč |
| 100 | 14,47180 Kč | 1 447,18 Kč |
| 500 | 11,35740 Kč | 5 678,70 Kč |
| 1 000 | 10,35495 Kč | 10 354,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,08212 Kč | 27 246,36 Kč |
| 6 000 | 8,44158 Kč | 50 649,48 Kč |
| 9 000 | 8,11538 Kč | 73 038,42 Kč |
| 15 000 | 7,74891 Kč | 116 233,65 Kč |
| 21 000 | 7,61178 Kč | 159 847,38 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |


