P-Channel 12 V 8A (Tc) 2W (Ta), 4.2W (Tc) Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3473CDV-T1-GE3

DigiKey Part Number
SI3473CDV-T1-GE3TR-ND - Tape & Reel (TR)
SI3473CDV-T1-GE3CT-ND - Cut Tape (CT)
SI3473CDV-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI3473CDV-T1-GE3
Description
MOSFET P-CH 12V 8A 6TSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
P-Channel 12 V 8A (Tc) 2W (Ta), 4.2W (Tc) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
22mOhm @ 8.1A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
65 nC @ 8 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
2010 pF @ 6 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 4.2W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 921
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,36000 Kč24,36 Kč
1015,26600 Kč152,66 Kč
1009,99500 Kč999,50 Kč
5007,72936 Kč3 864,68 Kč
1 0006,99947 Kč6 999,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,07220 Kč18 216,60 Kč
6 0005,60531 Kč33 631,86 Kč
9 0005,36746 Kč48 307,14 Kč
15 0005,10029 Kč76 504,35 Kč
21 0004,94207 Kč103 783,47 Kč
30 0004,78835 Kč143 650,50 Kč
Manufacturers Standard Package
Unit Price without VAT:24,36000 Kč
Unit Price with VAT:29,47560 Kč