N-Channel 20 V 6.7A (Ta), 8A (Tc) 2W (Ta), 3.5W (Tc) Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3460BDV-T1-BE3

DigiKey Part Number
742-SI3460BDV-T1-BE3TR-ND - Tape & Reel (TR)
742-SI3460BDV-T1-BE3CT-ND - Cut Tape (CT)
742-SI3460BDV-T1-BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI3460BDV-T1-BE3
Description
N-CHANNEL 20-V (D-S) MOSFET
Customer Reference
Detailed Description
N-Channel 20 V 6.7A (Ta), 8A (Tc) 2W (Ta), 3.5W (Tc) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 8 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±8V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
860 pF @ 10 V
FET Type
Power Dissipation (Max)
2W (Ta), 3.5W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
6-TSOP
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
27mOhm @ 5.1A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
127,09000 Kč27,09 Kč
1017,09200 Kč170,92 Kč
Digi-Reel®
QuantityUnit PriceExt Price
127,09000 Kč27,09 Kč
1017,09200 Kč170,92 Kč
10011,29060 Kč1 129,06 Kč
5008,79648 Kč4 398,24 Kč
1 0007,99373 Kč7 993,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:27,09000 Kč
Unit Price with VAT:32,77890 Kč