
SI3457CDV-T1-GE3 | |
|---|---|
DigiKey Part Number | SI3457CDV-T1-GE3TR-ND - Tape & Reel (TR) SI3457CDV-T1-GE3CT-ND - Cut Tape (CT) SI3457CDV-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3457CDV-T1-GE3 |
Description | MOSFET P-CH 30V 5.1A 6TSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 5.1A (Tc) 2W (Ta), 3W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 74mOhm @ 4.1A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 450 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 3W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 12,68300 Kč | 126,83 Kč |
| 100 | 8,24170 Kč | 824,17 Kč |
| 500 | 6,32628 Kč | 3 163,14 Kč |
| 1 000 | 5,70873 Kč | 5 708,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,92417 Kč | 14 772,51 Kč |
| 6 000 | 4,52899 Kč | 27 173,94 Kč |
| 9 000 | 4,32769 Kč | 38 949,21 Kč |
| 15 000 | 4,10147 Kč | 61 522,05 Kč |
| 21 000 | 3,96753 Kč | 83 318,13 Kč |
| 30 000 | 3,83736 Kč | 115 120,80 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |


