P-Channel 30 V 5.1A (Tc) 3W (Tc) Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3457CDV-T1-E3

DigiKey Part Number
SI3457CDV-T1-E3TR-ND - Tape & Reel (TR)
SI3457CDV-T1-E3CT-ND - Cut Tape (CT)
SI3457CDV-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI3457CDV-T1-E3
Description
MOSFET P-CH 30V 5.1A 6TSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 5.1A (Tc) 3W (Tc) Surface Mount 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
SI3457CDV-T1-E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
450 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
3W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
6-TSOP
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
74mOhm @ 4.1A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21 992
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,37000 Kč20,37 Kč
1012,68300 Kč126,83 Kč
1008,24170 Kč824,17 Kč
5006,32628 Kč3 163,14 Kč
1 0005,70873 Kč5 708,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,92417 Kč14 772,51 Kč
6 0004,52899 Kč27 173,94 Kč
9 0004,32769 Kč38 949,21 Kč
15 0004,10147 Kč61 522,05 Kč
21 0003,96753 Kč83 318,13 Kč
30 0003,83736 Kč115 120,80 Kč
Manufacturers Standard Package
Unit Price without VAT:20,37000 Kč
Unit Price with VAT:24,64770 Kč