
SI3437DV-T1-E3 | |
|---|---|
DigiKey Part Number | SI3437DV-T1-E3TR-ND - Tape & Reel (TR) SI3437DV-T1-E3CT-ND - Cut Tape (CT) SI3437DV-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3437DV-T1-E3 |
Description | MOSFET P-CH 150V 1.4A 6TSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | P-Channel 150 V 1.4A (Tc) 2W (Ta), 3.2W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | SI3437DV-T1-E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 750mOhm @ 1.4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 510 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 3.2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 18,58300 Kč | 185,83 Kč |
| 100 | 12,28380 Kč | 1 228,38 Kč |
| 500 | 9,57718 Kč | 4 788,59 Kč |
| 1 000 | 8,70577 Kč | 8 705,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,59890 Kč | 22 796,70 Kč |
| 6 000 | 7,04168 Kč | 42 250,08 Kč |
| 9 000 | 6,75788 Kč | 60 820,92 Kč |
| 15 000 | 6,43906 Kč | 96 585,90 Kč |
| 21 000 | 6,25032 Kč | 131 256,72 Kč |
| 30 000 | 6,16816 Kč | 185 044,80 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |


