
SI3129DV-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SI3129DV-T1-GE3TR-ND - Tape & Reel (TR) 742-SI3129DV-T1-GE3CT-ND - Cut Tape (CT) 742-SI3129DV-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3129DV-T1-GE3 |
Description | P-CHANNEL 80 V (D-S) MOSFET TSOP |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | P-Channel 80 V 3.8A (Ta), 5.4A (Tc) 2W (Ta), 4.2W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 82.7mOhm @ 3.8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 805 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 4.2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 19,08700 Kč | 190,87 Kč |
| 100 | 12,63240 Kč | 1 263,24 Kč |
| 500 | 9,85940 Kč | 4 929,70 Kč |
| 1 000 | 8,96699 Kč | 8 966,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,83330 Kč | 23 499,90 Kč |
| 6 000 | 7,26268 Kč | 43 576,08 Kč |
| 9 000 | 6,97206 Kč | 62 748,54 Kč |
| 15 000 | 6,64556 Kč | 99 683,40 Kč |
| 21 000 | 6,45226 Kč | 135 497,46 Kč |
| 30 000 | 6,39389 Kč | 191 816,70 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |







