Similar
Similar

SI2365EDS-T1-BE3 | |
|---|---|
DigiKey Part Number | 742-SI2365EDS-T1-BE3TR-ND - Tape & Reel (TR) 742-SI2365EDS-T1-BE3CT-ND - Cut Tape (CT) 742-SI2365EDS-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2365EDS-T1-BE3 |
Description | P-CHANNEL 20-V (D-S) MOSFET |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.5A (Ta), 5.9A (Tc) 1W (Ta), 1.7W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 8 V | |
Vgs (Max) | ±8V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta), 1.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,50900 Kč | 65,09 Kč |
| 100 | 4,11560 Kč | 411,56 Kč |
| 500 | 3,08082 Kč | 1 540,41 Kč |
| 1 000 | 2,74675 Kč | 2 746,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,32140 Kč | 6 964,20 Kč |
| 6 000 | 2,10701 Kč | 12 642,06 Kč |
| 9 000 | 1,99770 Kč | 17 979,30 Kč |
| 15 000 | 1,87481 Kč | 28 122,15 Kč |
| 21 000 | 1,80203 Kč | 37 842,63 Kč |
| 30 000 | 1,73129 Kč | 51 938,70 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |




