N-Channel 60 V 1.9A (Ta), 2.3A (Tc) 1.09W (Ta), 1.66W (Tc) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2308BDS-T1-BE3

DigiKey Part Number
742-SI2308BDS-T1-BE3TR-ND - Tape & Reel (TR)
742-SI2308BDS-T1-BE3CT-ND - Cut Tape (CT)
742-SI2308BDS-T1-BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI2308BDS-T1-BE3
Description
N-CHANNEL 60-V (D-S) MOSFET
Customer Reference
Detailed Description
N-Channel 60 V 1.9A (Ta), 2.3A (Tc) 1.09W (Ta), 1.66W (Tc) Surface Mount SOT-23-3 (TO-236)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
156mOhm @ 1.9A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
190 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
1.09W (Ta), 1.66W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1010,58300 Kč105,83 Kč
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč