
SI2307CDS-T1-BE3 | |
---|---|
DigiKey Part Number | 742-SI2307CDS-T1-BE3TR-ND - Tape & Reel (TR) 742-SI2307CDS-T1-BE3CT-ND - Cut Tape (CT) 742-SI2307CDS-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2307CDS-T1-BE3 |
Description | MOSFET P-CH 30V 2.7A/3.5A SOT23 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 2.7A (Ta), 3.5A (Tc) 1.1W (Ta), 1.8W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 88mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.2 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 340 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta), 1.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,12000 Kč | 13,12 Kč |
10 | 7,10300 Kč | 71,03 Kč |
100 | 6,01570 Kč | 601,57 Kč |
500 | 4,84672 Kč | 2 423,36 Kč |
1 000 | 4,35930 Kč | 4 359,30 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 3,10575 Kč | 9 317,25 Kč |
6 000 | 3,08989 Kč | 18 539,34 Kč |
9 000 | 2,98406 Kč | 26 856,54 Kč |
15 000 | 2,88119 Kč | 43 217,85 Kč |
Unit Price without VAT: | 13,12000 Kč |
---|---|
Unit Price with VAT: | 15,87520 Kč |