N-Channel 30 V 3.16A (Ta) 750mW (Ta) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2306BDS-T1-E3

DigiKey Part Number
SI2306BDS-T1-E3TR-ND - Tape & Reel (TR)
SI2306BDS-T1-E3CT-ND - Cut Tape (CT)
SI2306BDS-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI2306BDS-T1-E3
Description
MOSFET N-CH 30V 3.16A SOT23-3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 3.16A (Ta) 750mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SI2306BDS-T1-E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
47mOhm @ 3.5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.5 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
305 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
750mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38 246
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
1012,34700 Kč123,47 Kč
1008,01490 Kč801,49 Kč
5006,14612 Kč3 073,06 Kč
1 0005,54368 Kč5 543,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,77774 Kč14 333,22 Kč
6 0004,39205 Kč26 352,30 Kč
9 0004,19552 Kč37 759,68 Kč
15 0003,97468 Kč59 620,20 Kč
21 0003,84395 Kč80 722,95 Kč
30 0003,71690 Kč111 507,00 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč