
SI2302CDS-T1-BE3 | |
|---|---|
DigiKey Part Number | 742-SI2302CDS-T1-BE3TR-ND - Tape & Reel (TR) 742-SI2302CDS-T1-BE3CT-ND - Cut Tape (CT) 742-SI2302CDS-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2302CDS-T1-BE3 |
Description | N-CHANNEL 20-V (D-S) MOSFET |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 2.6A (Ta) 710mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 57mOhm @ 3.6A, 4.5V |
Mfr | Vgs(th) (Max) @ Id 850mV @ 250µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gate Charge (Qg) (Max) @ Vgs 5.5 nC @ 4.5 V |
Part Status Active | Vgs (Max) ±8V |
FET Type | Power Dissipation (Max) 710mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 (TO-236) |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 9,17600 Kč | 91,76 Kč |
| 100 | 5,88570 Kč | 588,57 Kč |
| 500 | 4,46250 Kč | 2 231,25 Kč |
| 1 000 | 4,00285 Kč | 4 002,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,41854 Kč | 10 255,62 Kč |
| 6 000 | 3,12408 Kč | 18 744,48 Kč |
| 9 000 | 2,97399 Kč | 26 765,91 Kč |
| 15 000 | 2,80535 Kč | 42 080,25 Kč |
| 21 000 | 2,70548 Kč | 56 815,08 Kč |
| 30 000 | 2,60842 Kč | 78 252,60 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |








