
SI2301CDS-T1-GE3 | |
---|---|
DigiKey Part Number | SI2301CDS-T1-GE3TR-ND - Tape & Reel (TR) SI2301CDS-T1-GE3CT-ND - Cut Tape (CT) SI2301CDS-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2301CDS-T1-GE3 |
Description | MOSFET P-CH 20V 3.1A SOT23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.1A (Tc) 860mW (Ta), 1.6W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SI2301CDS-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 112mOhm @ 2.8A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 405 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 860mW (Ta), 1.6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,71000 Kč | 12,71 Kč |
10 | 7,37400 Kč | 73,74 Kč |
100 | 5,57620 Kč | 557,62 Kč |
500 | 4,31930 Kč | 2 159,65 Kč |
1 000 | 3,76190 Kč | 3 761,90 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 3,12762 Kč | 9 382,86 Kč |
6 000 | 2,97452 Kč | 17 847,12 Kč |
9 000 | 2,75581 Kč | 24 802,29 Kč |
15 000 | 2,70112 Kč | 40 516,80 Kč |
21 000 | 2,62980 Kč | 55 225,80 Kč |
30 000 | 2,53645 Kč | 76 093,50 Kč |
75 000 | 2,47356 Kč | 185 517,00 Kč |
Unit Price without VAT: | 12,71000 Kč |
---|---|
Unit Price with VAT: | 15,37910 Kč |