Mosfet Array 20V 1.3A 1.25W Surface Mount SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI1922EDH-T1-GE3

DigiKey Part Number
SI1922EDH-T1-GE3TR-ND - Tape & Reel (TR)
SI1922EDH-T1-GE3CT-ND - Cut Tape (CT)
SI1922EDH-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI1922EDH-T1-GE3
Description
MOSFET 2N-CH 20V 1.3A SC70-6
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 1.3A 1.25W Surface Mount SC-70-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
198mOhm @ 1A, 4.5V
Manufacturer
Vishay Siliconix
Vgs(th) (Max) @ Id
1V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
2.5nC @ 8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
1.25W
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Mounting Type
Surface Mount
Configuration
2 N-Channel (Dual)
Package / Case
6-TSSOP, SC-88, SOT-363
FET Feature
Logic Level Gate
Supplier Device Package
SC-70-6
Drain to Source Voltage (Vdss)
20V
Base Product Number
Current - Continuous Drain (Id) @ 25°C
1.3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI1922EDH-T1-BE3Vishay Siliconix3 588742-SI1922EDH-T1-BE3CT-ND14,81000 KčDirect
In-Stock: 799
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,85000 Kč15,85 Kč
109,76000 Kč97,60 Kč
1006,26920 Kč626,92 Kč
5004,76424 Kč2 382,12 Kč
1 0004,27913 Kč4 279,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,66188 Kč10 985,64 Kč
6 0003,35096 Kč20 105,76 Kč
9 0003,19249 Kč28 732,41 Kč
15 0003,01441 Kč45 216,15 Kč
21 0002,90895 Kč61 087,95 Kč
30 0002,80647 Kč84 194,10 Kč
Manufacturers Standard Package
Unit Price without VAT:15,85000 Kč
Unit Price with VAT:19,17850 Kč