
SI1902CDL-T1-BE3 | |
|---|---|
DigiKey Part Number | 742-SI1902CDL-T1-BE3TR-ND - Tape & Reel (TR) 742-SI1902CDL-T1-BE3CT-ND - Cut Tape (CT) 742-SI1902CDL-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1902CDL-T1-BE3 |
Description | MOSFET 2N-CH 20V 1A SC70-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 1A (Ta), 1.1A (Tc) 300mW (Ta), 420mW (Tc) Surface Mount SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 1A (Ta), 1.1A (Tc) | |
Rds On (Max) @ Id, Vgs | 235mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 62pF @ 10V | |
Power - Max | 300mW (Ta), 420mW (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,21000 Kč | 12,21 Kč |
| 10 | 7,47300 Kč | 74,73 Kč |
| 100 | 4,76150 Kč | 476,15 Kč |
| 500 | 3,59156 Kč | 1 795,78 Kč |
| 1 000 | 3,21349 Kč | 3 213,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,73264 Kč | 8 197,92 Kč |
| 6 000 | 2,49025 Kč | 14 941,50 Kč |
| 9 000 | 2,36670 Kč | 21 300,30 Kč |
| 15 000 | 2,22785 Kč | 33 417,75 Kč |
| 21 000 | 2,14563 Kč | 45 058,23 Kč |
| 30 000 | 2,06570 Kč | 61 971,00 Kč |
| 75 000 | 1,94713 Kč | 146 034,75 Kč |
| Unit Price without VAT: | 12,21000 Kč |
|---|---|
| Unit Price with VAT: | 14,77410 Kč |


