
SI1442DH-T1-BE3 | |
|---|---|
DigiKey Part Number | 742-SI1442DH-T1-BE3TR-ND - Tape & Reel (TR) 742-SI1442DH-T1-BE3CT-ND - Cut Tape (CT) 742-SI1442DH-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1442DH-T1-BE3 |
Description | MOSFET N-CH 12V 4A SC70-6 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 12 V 4A (Ta) 1.56W (Ta) Surface Mount SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 20mOhm @ 6A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 33 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1010 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.56W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,49600 Kč | 74,96 Kč |
| 100 | 4,77070 Kč | 477,07 Kč |
| 500 | 3,58982 Kč | 1 794,91 Kč |
| 1 000 | 3,20849 Kč | 3 208,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,72330 Kč | 8 169,90 Kč |
| 6 000 | 2,47874 Kč | 14 872,44 Kč |
| 9 000 | 2,35409 Kč | 21 186,81 Kč |
| 15 000 | 2,21396 Kč | 33 209,40 Kč |
| 21 000 | 2,13099 Kč | 44 750,79 Kč |
| 30 000 | 2,05033 Kč | 61 509,90 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |


