MXPQ120A045SE-1GE3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: 112,65428 Kč
Datasheet
New Product
N-Channel 1200 V 52A (Tc) 268W (Tc) Surface Mount D2PAK-7L (TO-263 7L)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXPQ120A045SE-1GE3

DigiKey Part Number
742-MXPQ120A045SE-1GE3TR-ND - Tape & Reel (TR)
742-MXPQ120A045SE-1GE3CT-ND - Cut Tape (CT)
742-MXPQ120A045SE-1GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MXPQ120A045SE-1GE3
Description
SIC FET, AUTO-GRADE, 1200V, 45M,
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 52A (Tc) 268W (Tc) Surface Mount D2PAK-7L (TO-263 7L)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Rds On (Max) @ Id, Vgs
56mOhm @ 26A, 18V
Vgs(th) (Max) @ Id
2.8V @ 5mA
Gate Charge (Qg) (Max) @ Vgs
82 nC @ 18 V
Vgs (Max)
+22V, -10V
Input Capacitance (Ciss) (Max) @ Vds
2483 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
268W (Tc)
Operating Temperature
-55°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
D2PAK-7L (TO-263 7L)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800118,29749 Kč94 637,99 Kč
Manufacturers Standard Package
Unit Price without VAT:118,29749 Kč
Unit Price with VAT:143,13996 Kč