
MXP120A250FW-GE3 | |
|---|---|
DigiKey Part Number | 742-MXP120A250FW-GE3-ND |
Manufacturer | |
Manufacturer Product Number | MXP120A250FW-GE3 |
Description | SILICON CARBIDE MOSFET |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 10.5A (Tc) 56W (Tc) Through Hole TO-247-3L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V, 20V | |
Rds On (Max) @ Id, Vgs | 313mOhm @ 4A, 20V | |
Vgs(th) (Max) @ Id | 3.1V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 20.3 nC @ 18 V | |
Vgs (Max) | +22V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 447 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 56W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 74,45280 Kč | 44 671,68 Kč |
| Unit Price without VAT: | 74,45280 Kč |
|---|---|
| Unit Price with VAT: | 90,08789 Kč |

