N-Channel 1200 V 29A (Tc) 139W (Tc) Through Hole TO-247-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXP120A080FW-GE3

DigiKey Part Number
742-MXP120A080FW-GE3-ND
Manufacturer
Manufacturer Product Number
MXP120A080FW-GE3
Description
SILICON CARBIDE MOSFET
Customer Reference
Detailed Description
N-Channel 1200 V 29A (Tc) 139W (Tc) Through Hole TO-247-3L
Datasheet
 Datasheet
EDA/CAD Models
MXP120A080FW-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
18V, 20V
Rds On (Max) @ Id, Vgs
100mOhm @ 20A, 20V
Vgs(th) (Max) @ Id
2.69V @ 5mA
Gate Charge (Qg) (Max) @ Vgs
47.3 nC @ 18 V
Vgs (Max)
+22V, -10V
Input Capacitance (Ciss) (Max) @ Vds
1156 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
139W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-3L
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 472
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1213,76000 Kč213,76 Kč
10166,93400 Kč1 669,34 Kč
25155,21720 Kč3 880,43 Kč
100142,33070 Kč14 233,07 Kč
250136,18716 Kč34 046,79 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:213,76000 Kč
Unit Price with VAT:258,64960 Kč