New Product
N-Channel 1200 V 51A (Tc) 254W (Tc) Through Hole TO-247-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXP120A045SW-GE3

DigiKey Part Number
742-MXP120A045SW-GE3-ND
Manufacturer
Manufacturer Product Number
MXP120A045SW-GE3
Description
SIC FET,INDUSTRIAL, 1200V, 45M,
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 51A (Tc) 254W (Tc) Through Hole TO-247-3L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Rds On (Max) @ Id, Vgs
56mOhm @ 26A, 18V
Vgs(th) (Max) @ Id
2.8V @ 5mA
Gate Charge (Qg) (Max) @ Vgs
84 nC @ 18 V
Vgs (Max)
+22V, -10V
Input Capacitance (Ciss) (Max) @ Vds
2530 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
254W (Tc)
Operating Temperature
-55°C ~ 175°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-3L
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
600119,81983 Kč71 891,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:119,81983 Kč
Unit Price with VAT:144,98199 Kč