
MXP120A045SL-GE3 | |
|---|---|
DigiKey Part Number | 742-MXP120A045SL-GE3-ND |
Manufacturer | |
Manufacturer Product Number | MXP120A045SL-GE3 |
Description | SIC FET,INDUSTRIAL, 1200V, 45M, |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 51A (Tc) 254W (Tc) Through Hole TO-247AD-4L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 56mOhm @ 26A, 18V | |
Vgs(th) (Max) @ Id | 2.8V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 83 nC @ 18 V | |
Vgs (Max) | +22V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2523 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 254W (Tc) | |
Operating Temperature | -55°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AD-4L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 120,86973 Kč | 72 521,84 Kč |
| Unit Price without VAT: | 120,86973 Kč |
|---|---|
| Unit Price with VAT: | 146,25237 Kč |

