Parametric Equivalent
Parametric Equivalent



IRLZ14STRRPBF | |
|---|---|
DigiKey Part Number | IRLZ14STRRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRLZ14STRRPBF |
Description | MOSFET N-CH 60V 10A D2PAK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 10A (Tc) 3.7W (Ta), 43W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.4 nC @ 5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 400 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.7W (Ta), 43W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 4V, 5V | Package / Case |
Rds On (Max) @ Id, Vgs 200mOhm @ 6A, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRLZ14SPBF | Vishay Siliconix | 0 | IRLZ14SPBF-ND | 48,38000 Kč | Parametric Equivalent |
| IRLZ14STRLPBF | Vishay Siliconix | 64 | IRLZ14STRLPBFCT-ND | 48,38000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 15,06315 Kč | 12 050,52 Kč |
| Unit Price without VAT: | 15,06315 Kč |
|---|---|
| Unit Price with VAT: | 18,22641 Kč |


