N-Channel 60 V 2.5A (Ta) 1.3W (Ta) Through Hole 4-HVMDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLD024PBF

DigiKey Part Number
IRLD024PBF-ND
Manufacturer
Manufacturer Product Number
IRLD024PBF
Description
MOSFET N-CH 60V 2.5A 4DIP
Customer Reference
Detailed Description
N-Channel 60 V 2.5A (Ta) 1.3W (Ta) Through Hole 4-HVMDIP
Datasheet
 Datasheet
EDA/CAD Models
IRLD024PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 5 V
Packaging
Tube
Vgs (Max)
±10V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
870 pF @ 25 V
FET Type
Power Dissipation (Max)
1.3W (Ta)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
4-HVMDIP
Drive Voltage (Max Rds On, Min Rds On)
4V, 5V
Package / Case
Rds On (Max) @ Id, Vgs
100mOhm @ 1.5A, 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.