N-Channel 100 V 9.2A (Tc) 60W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRL520PBF

DigiKey Part Number
IRL520PBF-ND
Manufacturer
Manufacturer Product Number
IRL520PBF
Description
MOSFET N-CH 100V 9.2A TO220AB
Customer Reference
Detailed Description
N-Channel 100 V 9.2A (Tc) 60W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
IRL520PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 5V
Rds On (Max) @ Id, Vgs
270mOhm @ 5.5A, 5V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
490 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
60W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 114
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
144,21000 Kč44,21 Kč
5021,35320 Kč1 067,66 Kč
10019,12810 Kč1 912,81 Kč
50015,22462 Kč7 612,31 Kč
1 00013,96920 Kč13 969,20 Kč
2 00012,91344 Kč25 826,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:44,21000 Kč
Unit Price with VAT:53,49410 Kč