
IRFSL11N50APBF | |
|---|---|
DigiKey Part Number | IRFSL11N50APBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFSL11N50APBF |
Description | MOSFET N-CH 500V 11A TO262-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 11A (Tc) 190W (Tc) Through Hole TO-262-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 550mOhm @ 6.6A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 51 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1426 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 190W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-262-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,68000 Kč | 102,68 Kč |
| 10 | 67,92900 Kč | 679,29 Kč |
| 100 | 48,13370 Kč | 4 813,37 Kč |
| 500 | 39,69084 Kč | 19 845,42 Kč |
| 1 000 | 36,97937 Kč | 36 979,37 Kč |
| 2 000 | 34,70109 Kč | 69 402,18 Kč |
| 5 000 | 34,09550 Kč | 170 477,50 Kč |
| Unit Price without VAT: | 102,68000 Kč |
|---|---|
| Unit Price with VAT: | 124,24280 Kč |


