IRFS11N50ATRRP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


IXYS
In Stock: 278
Unit Price: 129,98000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 161
Unit Price: 94,28000 Kč
Datasheet
N-Channel 500 V 11A (Tc) 170W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 500 V 11A (Tc) 170W (Tc) Surface Mount TO-263 (D2PAK)
TO-263-3

IRFS11N50ATRRP

DigiKey Part Number
IRFS11N50ATRRPTR-ND - Tape & Reel (TR)
IRFS11N50ATRRPCT-ND - Cut Tape (CT)
IRFS11N50ATRRPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFS11N50ATRRP
Description
MOSFET N-CH 500V 11A D2PAK
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 11A (Tc) 170W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
52 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±30V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1423 pF @ 25 V
FET Type
Power Dissipation (Max)
170W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
500 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-263 (D2PAK)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
520mOhm @ 6.6A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FQB10N50CFTM-WSonsemi0FQB10N50CFTM-WSTR-ND0,00000 KčSimilar
IXFA12N50PIXYS278IXFA12N50P-ND129,98000 KčSimilar
STB11NK50ZT4STMicroelectronics161497-2451-1-ND94,28000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
188,19000 Kč88,19 Kč
1057,91200 Kč579,12 Kč
10040,65630 Kč4 065,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80031,64451 Kč25 315,61 Kč
1 60029,54248 Kč47 267,97 Kč
2 40028,47206 Kč68 332,94 Kč
4 00027,74361 Kč110 974,44 Kč
Manufacturers Standard Package
Unit Price without VAT:88,19000 Kč
Unit Price with VAT:106,70990 Kč