
IRFRC20TRLPBF-BE3 | |
|---|---|
DigiKey Part Number | 742-IRFRC20TRLPBF-BE3TR-ND - Tape & Reel (TR) 742-IRFRC20TRLPBF-BE3CT-ND - Cut Tape (CT) 742-IRFRC20TRLPBF-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFRC20TRLPBF-BE3 |
Description | MOSFET N-CH 600V 2A DPAK |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 2A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 350 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 42W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.4Ohm @ 1.2A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 10 | 36,64200 Kč | 366,42 Kč |
| 100 | 25,06950 Kč | 2 506,95 Kč |
| 500 | 20,12238 Kč | 10 061,19 Kč |
| 1 000 | 18,66575 Kč | 18 665,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,51430 Kč | 49 542,90 Kč |
| 6 000 | 15,49929 Kč | 92 995,74 Kč |
| 9 000 | 15,24980 Kč | 137 248,20 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |

