
IRFR9220TRLPBF | |
|---|---|
DigiKey Part Number | IRFR9220TRLPBFTR-ND - Tape & Reel (TR) IRFR9220TRLPBFCT-ND - Cut Tape (CT) IRFR9220TRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR9220TRLPBF |
Description | MOSFET P-CH 200V 3.6A DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 200 V 3.6A (Tc) 42W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 2.2A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 340 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 42W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,20000 Kč | 36,20 Kč |
| 10 | 27,52600 Kč | 275,26 Kč |
| 100 | 23,55660 Kč | 2 355,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,24555 Kč | 57 736,65 Kč |
| Unit Price without VAT: | 36,20000 Kč |
|---|---|
| Unit Price with VAT: | 43,80200 Kč |


