
IRFR9010TRPBF | |
|---|---|
DigiKey Part Number | IRFR9010PBFTR-ND - Tape & Reel (TR) IRFR9010PBFCT-ND - Cut Tape (CT) IRFR9010PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR9010TRPBF |
Description | MOSFET P-CH 50V 5.3A DPAK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 50 V 5.3A (Tc) 25W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 500mOhm @ 2.8A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 240 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 10 | 29,69100 Kč | 296,91 Kč |
| 100 | 20,09300 Kč | 2 009,30 Kč |
| 500 | 15,98074 Kč | 7 990,37 Kč |
| 1 000 | 14,65870 Kč | 14 658,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,54676 Kč | 27 093,52 Kč |
| 4 000 | 12,61203 Kč | 50 448,12 Kč |
| 6 000 | 12,13604 Kč | 72 816,24 Kč |
| 10 000 | 11,60129 Kč | 116 012,90 Kč |
| 14 000 | 11,54890 Kč | 161 684,60 Kč |
| Unit Price without VAT: | 46,41000 Kč |
|---|---|
| Unit Price with VAT: | 56,15610 Kč |

