
IRFR420TRPBF-BE3 | |
|---|---|
DigiKey Part Number  | 742-IRFR420TRPBF-BE3TR-ND - Tape & Reel (TR) 742-IRFR420TRPBF-BE3CT-ND - Cut Tape (CT) 742-IRFR420TRPBF-BE3DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | IRFR420TRPBF-BE3  | 
Description  | MOSFET N-CH 500V 2.4A DPAK  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | N-Channel 500 V 2.4A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount TO-252AA  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
FET Type  | ||
Technology  | ||
Drain to Source Voltage (Vdss)  | 500 V  | |
Current - Continuous Drain (Id) @ 25°C  | ||
Drive Voltage (Max Rds On, Min Rds On)  | 10V  | |
Rds On (Max) @ Id, Vgs  | 3Ohm @ 1.4A, 10V  | |
Vgs(th) (Max) @ Id  | 4V @ 250µA  | |
Gate Charge (Qg) (Max) @ Vgs  | 19 nC @ 10 V  | |
Vgs (Max)  | ±20V  | |
Input Capacitance (Ciss) (Max) @ Vds  | 360 pF @ 25 V  | |
FET Feature  | -  | |
Power Dissipation (Max)  | 2.5W (Ta), 42W (Tc)  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | TO-252AA  | |
Package / Case  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 25,59000 Kč | 25,59 Kč | 
| 10 | 19,39100 Kč | 193,91 Kč | 
| 100 | 17,57270 Kč | 1 757,27 Kč | 
| 500 | 17,26358 Kč | 8 631,79 Kč | 
| 1 000 | 16,87159 Kč | 16 871,59 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 13,78398 Kč | 27 567,96 Kč | 
| Unit Price without VAT: | 25,59000 Kč | 
|---|---|
| Unit Price with VAT: | 30,96390 Kč | 

