
IRFR320TRPBF | |
|---|---|
DigiKey Part Number | IRFR320PBFTR-ND - Tape & Reel (TR) IRFR320PBFCT-ND - Cut Tape (CT) IRFR320PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR320TRPBF |
Description | MOSFET N-CH 400V 3.1A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 400 V 3.1A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 400 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.8Ohm @ 1.9A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 350 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 42W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 24,56800 Kč | 245,68 Kč |
| 100 | 16,46030 Kč | 1 646,03 Kč |
| 500 | 12,98516 Kč | 6 492,58 Kč |
| 1 000 | 11,86744 Kč | 11 867,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,39559 Kč | 20 791,18 Kč |
| 4 000 | 9,63525 Kč | 38 541,00 Kč |
| 6 000 | 9,24804 Kč | 55 488,24 Kč |
| 10 000 | 8,81301 Kč | 88 130,10 Kč |
| 14 000 | 8,55546 Kč | 119 776,44 Kč |
| 20 000 | 8,45694 Kč | 169 138,80 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |

